Filter Your Search
1 - 10 of 893 results
|
|
SMV-R0033-0.5
Isabellenhuette
|
Check for Price | Yes | Obsolete | 3.3 mΩ | 0.5 % | 5 W | 4723 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 80 °C | YES | 140 °C | -55 °C | Chip | 2 | TR | GULL WING AND J BEND | 3.4 mm | 12 mm | 6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
SMV-R0124-1.0
Isabellenhuette
|
Check for Price | Contact Manufacturer | 12.4 mΩ | 1 % | 3 W | 4723 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 140 °C | -55 °C | Chip | 2 | TR | GULL WING AND J BEND | 3.4 mm | 12 mm | 6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
SMV-R427-0.5
Isabellenhuette
|
Check for Price | Contact Manufacturer | 427 mΩ | 0.5 % | 3 W | 4723 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 140 °C | -55 °C | Chip | 2 | TR | GULL WING AND J BEND | 3.4 mm | 12 mm | 6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
SMV-R0459-0.5
Isabellenhuette
|
Check for Price | Contact Manufacturer | 45.9 mΩ | 0.5 % | 3 W | 4723 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 140 °C | -55 °C | Chip | 2 | TR | GULL WING AND J BEND | 3.4 mm | 12 mm | 6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
SMV-R142-0.5
Isabellenhuette
|
Check for Price | Contact Manufacturer | 142 mΩ | 0.5 % | 3 W | 4723 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 140 °C | -55 °C | Chip | 2 | TR | GULL WING AND J BEND | 3.4 mm | 12 mm | 6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
SMV-R124-1.0
Isabellenhuette
|
Check for Price | Contact Manufacturer | 124 mΩ | 1 % | 3 W | 4723 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 140 °C | -55 °C | Chip | 2 | TR | GULL WING AND J BEND | 3.4 mm | 12 mm | 6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
SMV-R0336-0.5
Isabellenhuette
|
Check for Price | Contact Manufacturer | 33.6 mΩ | 0.5 % | 3 W | 4723 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 140 °C | -55 °C | Chip | 2 | TR | GULL WING AND J BEND | 3.4 mm | 12 mm | 6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
SMV-R00787-1.0
Isabellenhuette
|
Check for Price | Contact Manufacturer | 7.87 mΩ | 1 % | 3 W | 4723 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 140 °C | -55 °C | Chip | 2 | TR | GULL WING AND J BEND | 3.4 mm | 12 mm | 6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
SMV-R988-0.5
Isabellenhuette
|
Check for Price | Contact Manufacturer | 988 mΩ | 0.5 % | 3 W | 4723 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 140 °C | -55 °C | Chip | 2 | TR | GULL WING AND J BEND | 3.4 mm | 12 mm | 6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
SMV-R00284-0.5
Isabellenhuette
|
Check for Price | Contact Manufacturer | 2.84 mΩ | 0.5 % | 3 W | 4723 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 140 °C | -55 °C | Chip | 2 | TR | GULL WING AND J BEND | 3.4 mm | 12 mm | 6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |