Filter Your Search
1 - 1 of 1 results
|
|
SN74ALS162J4
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 20 ns | 1 | 4 | NO | DIP | 30 MHz | 50 pF | UP | POSITIVE EDGE | ALS | DECADE COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DIP-16 | 8542.39.00.60 |