Parametric results for: SN74AS163D-R under Counters

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: sn74as163dr
Select parts from the table below to compare.
Compare
Compare
package
SN74AS163DRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 13 ns 13 ns 1 4 YES SOP 75 MHz 50 pF UP POSITIVE EDGE AS BINARY COUNTER TTL TCO OUTPUT 75 MHz YES 20 mA SYNCHRONOUS 53 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 8542.39.00.60
package
SN74AS163DRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 13 ns 13 ns 1 4 YES SOP 75 MHz 50 pF UP POSITIVE EDGE AS BINARY COUNTER TTL TCO OUTPUT 75 MHz YES 20 mA SYNCHRONOUS 53 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 8542.39.00.60
package
SN74AS163DR
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 13 ns 13 ns 1 4 YES SOP 75 MHz 50 pF UP POSITIVE EDGE AS BINARY COUNTER TTL TCO OUTPUT 75 MHz YES 20 mA SYNCHRONOUS 53 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 8542.39.00.60