Parametric results for: SN74HC393DRE4 under Counters

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: sn74hc393dre4
Select parts from the table below to compare.
Compare
Compare
package
SN74HC393DRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 360 ns 62 ns 2 4 YES SOP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 28 MHz NO 5.2 mA ASYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 8542.39.00.60