Filter Your Search
1 - 10 of 20 results
|
|
SN74LS155N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 30 ns | 2 | NO | DIP | 15 pF | LS | 2-LINE TO 4-LINE DECODER | TTL | FUNCTION 2 OUTPUT INVERTED | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | DIP-16 | EAR99 | 8542.39.00.60 | ||||||||||||
|
|
SN74LS155NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | OTHER DECODER/DRIVER | TTL | 5 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP16,.3 | Unknown | |||||||||||||||||||||||
|
|
SN74LS155N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 30 ns | 2 | NO | DIP | 15 pF | LS | 2-LINE TO 4-LINE DECODER | TTL | FUNCTION 2 OUTPUT INVERTED | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | DIP-16 | EAR99 | 8542.39.00.60 | ||||||||||||
|
|
SN74LS155N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 30 ns | 2 | NO | DIP | OTHER DECODER/DRIVER | TTL | 8 mA | 5 V | 10 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP16,.3 | Unknown | |||||||||||||||||||
|
|
SN74LS155ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | OTHER DECODER/DRIVER | TTL | 5 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP16,.3 | Unknown | |||||||||||||||||||||||
|
|
SN74LS155NS
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 30 ns | 2 | NO | DIP | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | PLASTIC, DIP-16 | EAR99 | 8542.39.00.60 | ||||||||||||||
|
SN74LS155N
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 51 ns | 2 | NO | DIP | OPEN-COLLECTOR | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | PLASTIC, DIP-16 | EAR99 | 8542.39.00.60 | DIP | 16 | |||||||||||
|
|
SN74LS155N1
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 30 ns | 2 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.8 mm | DIP-16 | EAR99 | 8542.39.00.60 | ||||||||||||
|
|
SN74LS155N1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 30 ns | 2 | NO | DIP | 15 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | DIP-16 | EAR99 | 8542.39.00.60 | |||||||||||||
|
|
SN74LS155N3
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 30 ns | 2 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.8 mm | DIP-16 | EAR99 | 8542.39.00.60 |