Filter Your Search
1 - 10 of 12,660 results
|
SN74LS07DR
Texas Instruments
|
$0.2336 | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | LS | BUFFER | TTL | 40 mA | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | SOIC-14 | 14 | LG06034105DS | LG0611181002YYYY1048 | EAR99 | 8542.39.00.90 | |||||||
|
SN74LS06DR
Texas Instruments
|
$0.2390 | Yes | Yes | Active | 5 V | 20 ns | 20 ns | 6 | 1 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | LS | INVERTER | TTL | 40 mA | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | 14 | LG06034005DM | LG0611191002YYYY1048 | EAR99 | 8542.39.00.90 | ||||||||
|
SN74LS74ADBR
Texas Instruments
|
$0.2410 | Yes | Yes | Active | 5 V | 40 ns | 40 ns | 2 | 1 | YES | SSOP | 25 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 35 MHz | 8 mA | COMPLEMENTARY | 8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | SSOP | 14 | LG0501050CRS | LG0510051001102510031078 | EAR99 | 8542.39.00.90 | ||||||
|
SN74LS74ADR
Texas Instruments
|
$0.2470 | Yes | Yes | Active | 5 V | 40 ns | 40 ns | 2 | 1 | YES | SOP | 25 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 35 MHz | 8 mA | COMPLEMENTARY | 8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | 14 | LG05010501IQ | LG0510051001102510031061 | EAR99 | 8542.39.00.90 | ||||||
|
SN74LS00DR
Texas Instruments
|
$0.2490 | Yes | Yes | Active | 5 V | 15 ns | 15 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | 14 | LG06014602PP | LG061124100410311048 | EAR99 | 8542.39.00.90 | |||||||||
|
SN74LS86ADR
Texas Instruments
|
$0.2536 | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | XOR GATE | TTL | 16 mA | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | 14 | LG06015102TL | LG061128100410311048 | EAR99 | 8542.39.00.90 | |||||||||
|
SN74LS02NSR
Texas Instruments
|
$0.2558 | Yes | Yes | Active | 5 V | 15 ns | 15 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | NOR GATE | TTL | 16 mA | 5.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | SOIC | 14 | LG0601790DG4 | LG061125100410311049 | EAR99 | 8542.39.00.90 | |||||||||
|
SN74LS00PSR
Texas Instruments
|
$0.2558 | Yes | Yes | Not Recommended | 5 V | 15 ns | 15 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 4.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | SOIC | 8 | LG0613880HH1 | LG061096100410311087 | EAR99 | 8542.39.00.90 | |||||||||
|
SN74LS32DR
Texas Instruments
|
$0.2603 | Yes | Yes | Active | 5 V | 22 ns | 22 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | OR GATE | TTL | 800 µA | 9.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | 14 | LG060165033C | LG061126100410311048 | EAR99 | 8542.39.00.90 | |||||||||
|
SN74LS86AD
Texas Instruments
|
$0.2617 | Yes | Obsolete | 5 V | 30 ns | 30 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | XOR GATE | TTL | 16 mA | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | 14 | LG06015102TL | LG061128100410311048 | EAR99 | 8542.39.00.01 |