Filter Your Search
1 - 2 of 2 results
|
SP3530-01ETG
Littelfuse Inc
|
$0.0983 | Yes | Active | 11.8 V | 1 µA | 8.2 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | LOW CAPACITANCE | 5 V | R-PBCC-N2 | e4 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||
|
SP3530-01UTG
Littelfuse Inc
|
$0.1185 | Yes | Active | 11.8 V | 1 µA | 8.2 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | LOW CAPACITANCE | 5 V | R-PBCC-N2 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE |