Filter Your Search
1 - 1 of 1 results
|
|
SP9504JS
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 4.5 V | -4.5 V | 0.0732 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -5 V | 4 | 4 µs | 11 mA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 1 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.765 mm | 2.54 mm | 18.085 mm | SOP, SOP28,.45 | Unknown | 8542.39.00.01 |