Filter Your Search
1 - 10 of 336 results
|
|
SPFR150JB1
TT Electronics Resistors
|
Check for Price | No | Obsolete | 150 mΩ | 5 % | 2 W | Axial | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | Compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
|
SPF-R11JI
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 110 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 469 mV | e3 | 160 °C | -65 °C | Molded | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
SPFR560JB3
TT Electronics Resistors
|
Check for Price | No | Obsolete | 560 mΩ | 5 % | 2 W | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | Compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
|
SPFR150KLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Not Recommended | 150 mΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 548 mV | e3 | 160 °C | -65 °C | Molded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | Compliant | EAR99 | 8533.21.00.80 | Axial, | ||
|
|
SPFR220JLFB4
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 220 mΩ | 5 % | 2 W | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | Compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
|
SPFR430JB4
TT Electronics Resistors
|
Check for Price | No | Obsolete | 430 mΩ | 5 % | 2 W | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | Compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
|
SPF-R62JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Not Recommended | 620 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 1.114 V | e3 | 160 °C | -65 °C | Molded | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | Compliant | EAR99 | 8533.21.00.80 | Axial, | |||
|
|
SPFR680JB3
TT Electronics Resistors
|
Check for Price | No | Obsolete | 680 mΩ | 5 % | 2 W | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | Compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
|
SPFR430JLFB3
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 430 mΩ | 5 % | 2 W | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | Compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
|
SPFR240JLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Not Recommended | 240 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 693 mV | e3 | 160 °C | -65 °C | Molded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT |