Parametric results for: SPF-R15JI under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: spf-r15ji
Select parts from the table below to compare.
Compare
Compare
SPF-R15JI
TT Electronics Resistors
Check for Price Yes Not Recommended 150 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 1000 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 548 mV e3 160 °C -65 °C Molded 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) WIRE 813 µm 38.1 mm 5.72 mm 14.3 mm Compliant EAR99 8533.21.00.80
SPF-R15JI
TT Electronics Welwyn Components
Check for Price Yes Not Recommended 150 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 1000 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 548 mV e3 160 °C -65 °C Molded 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) WIRE 813 µm 38.1 mm 5.72 mm 14.3 mm Compliant EAR99 8533.21.00.80 Axial,