Filter Your Search
1 - 1 of 1 results
|
|
SPH-R11JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Not Recommended | 110 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 469 mV | e3 | 160 °C | -65 °C | Molded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 |