Filter Your Search
1 - 2 of 2 results
|
|
SQP7-R24JB15
TT Electronics Resistors
|
Check for Price | Yes | Active | 240 mΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | MATTE TIN | WIRE | 750 µm | 30 mm | 10 mm | 36 mm | 11 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||
|
|
SQP7-R24JB15
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 240 mΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | MATTE TIN | WIRE | 750 µm | 30 mm | 10 mm | 36 mm | 11 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 |