Filter Your Search
1 - 9 of 9 results
|
|
SR152A2R4DARTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.4 pF | 200 V | 20.8333 % | 1510 | C0G | 20.8333 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | , 1510 | Compliant | EAR99 | ||||||
|
|
SR152A2R4DA-RTR2
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.4 pF | 200 V | 20.8333 % | C0G | 20.8333 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | DISK PACKAGE | TR, 14 INCH | NO | MATTE TIN | WIRE | RADIAL LEADED | Compliant | |||||||||||
|
|
SR152A2R4DARTR2
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.4 pF | 200 V | 20.8333 % | 1510 | C0G | 20.8333 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | , 1510 | Compliant | EAR99 | 8532.24.00.60 | |||
|
|
SR152A2R4DA-R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.4 pF | 200 V | 20.83 % | C0G | 20.83 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | RADIAL LEADED, ROHS COMPLIANT | Compliant | |||||||||||
|
|
SR152A2R4DARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.4 pF | 200 V | 20.8333 % | C0G | 20.8333 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | , | Compliant | EAR99 | 8532.24.00.60 | |||||||||
|
|
SR152A2R4DART
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.4 pF | 200 V | 20.8333 % | 1510 | C0G | 20.8333 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | , 1510 | Compliant | EAR99 | ||||||
|
|
SR152A2R4DA-RTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.4 pF | 200 V | 20.8333 % | C0G | 20.8333 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | , | Compliant | EAR99 | 8532.24.00.60 | ||||||||
|
|
SR152A2R4DARAP1
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.4 pF | 200 V | 20.8333 % | 1510 | C0G | 20.8333 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | , 1510 | Compliant | EAR99 | ||||||
|
|
SR152A2R4DAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.4 pF | 200 V | 20.8333 % | 1510 | C0G | 20.8333 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | , 1510 | Compliant | EAR99 | 8532.24.00.60 |