Parametric results for: SR201C623MA-R under Ceramic Capacitors

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: sr201c623mar
Select parts from the table below to compare.
Compare
Compare
SR201C623MA-RTR1
Kyocera AVX Components
Check for Price Yes Yes Active 62 nF 100 V 20 % X7R 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm , Compliant EAR99 8532.23.00.60
SR201C623MARTR1
Kyocera AVX Components
Check for Price Yes Active 62 nF 100 V 20 % X7R 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm , Compliant EAR99 8532.23.00.60
SR201C623MA-RTR2
Kyocera AVX Components
Check for Price Yes Yes Active 62 nF 100 V 20 % X7R 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm , Compliant EAR99 8532.23.00.60
SR201C623MAR
Kyocera AVX Components
Check for Price Yes Active 62 nF 100 V 20 % X7R 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm , Compliant EAR99 8532.23.00.60
SR201C623MARTR2
Kyocera AVX Components
Check for Price Yes Active 62 nF 100 V 20 % X7R 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm , Compliant EAR99 8532.23.00.60
SR201C623MA-R
Kyocera AVX Components
Check for Price Yes Yes Active 62 nF 100 V 20 % X7R 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm , Compliant EAR99 8532.23.00.60