Parametric results for: SR201C683KA-R under Ceramic Capacitors

Filter Your Search

1 - 10 of 10 results

All Filters
|
Manufacturer Part Number: sr201c683kar
Select parts from the table below to compare.
Compare
Compare
SR201C683KAR
Kyocera AVX Components
$0.3946 Yes Yes Active 68 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm RADIAL LEADED Compliant EAR99 8532.24.00.60
SR201C683KART
Kyocera AVX Components
Check for Price Yes Active 68 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm , 2012 Compliant EAR99 8532.24.00.60
SR201C683KARTRX
Kyocera AVX Components
Check for Price Yes Active 68 nF 100 V 10 % 2012 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm , 2012 Compliant EAR99
SR201C683KA-RTR2
Kyocera AVX Components
Check for Price Yes Yes Active 68 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SR 15% ppm/°C e3 125 °C -55 °C DISK PACKAGE TR, 14 INCH NO MATTE TIN OVER NICKEL WIRE RADIAL LEADED Compliant
SR201C683KA-R
Kyocera AVX Components
Check for Price Yes Yes Active 68 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR SR 15% ppm/°C e3 125 °C -55 °C RECTANGULAR PACKAGE BULK NO MATTE TIN OVER NICKEL WIRE RADIAL LEADED, ROHS COMPLIANT Compliant
SR201C683KARTR1
Kyocera AVX Components
Check for Price Yes Yes Active 68 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm , 2012 Compliant EAR99 8532.24.00.60
SR201C683KA-RTR1
Kyocera AVX Components
Check for Price Yes Yes Active 68 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SR 15% ppm/°C e3 125 °C -55 °C DISK PACKAGE TR, 14 INCH NO MATTE TIN OVER NICKEL WIRE RADIAL LEADED Compliant
SR201C683KARAP1
Kyocera AVX Components
Check for Price Yes Active 68 nF 100 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 Radial AMMO PACK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm , 2012 Compliant EAR99 8532.24.00.60
SR201C683KARTR2
Kyocera AVX Components
Check for Price Yes Yes Active 68 nF 100 V 10 % 2012 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm , 2012 Compliant EAR99 8532.24.00.60
SR201C683KARAP2
Kyocera AVX Components
Check for Price Active Unknown