Parametric results for: SR271E104MA-R under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: sr271e104ma-r
Select parts from the table below to compare.
Compare
Compare
SR271E104MAR
Kyocera AVX Components
$51.1443 Yes Yes Active 100 nF 100 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 7.62 mm WIRE 6.35 mm 6.604 mm 4.06 mm RADIAL LEADED Compliant EAR99 8532.24.00.60
SR271E104MART
Kyocera AVX Components
Check for Price Yes Active 100 nF 100 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 7.62 mm WIRE 6.35 mm 6.604 mm 4.06 mm , 2616 Compliant EAR99 8532.24.00.60
SR271E104MARAP1
Kyocera AVX Components
Check for Price Yes Active 100 nF 100 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 Radial AMMO PACK NO Matte Tin (Sn) - with Nickel (Ni) barrier 7.62 mm WIRE 6.35 mm 6.604 mm 4.06 mm , 2616 Compliant EAR99 8532.24.00.60
SR271E104MA-R
Kyocera AVX Components
Check for Price Yes Yes Active 100 nF 100 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR SR -56/+22% ppm/°C e3 85 °C 10 °C RECTANGULAR PACKAGE BULK NO MATTE TIN WIRE RADIAL LEADED, ROHS COMPLIANT Compliant