Filter Your Search
1 - 6 of 6 results
|
|
SS413A-R
Honeywell Microelectronics & Precision Sensors
|
Check for Price Buy | Active | NO | 0.40V | 14 mT | -14 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | 10 mA | 20 mA | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.57 mm | 3 mm | 4.06 mm | Unknown | ||||||||||||||||||||
|
|
SS413A-RT3
Honeywell Sensing and Control
|
Check for Price Buy | Yes | Obsolete | YES | 20mA | 14 mT | -14 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | BIPOLAR | 10 mA | INVERTING | OPEN-COLLECTOR | 30 V | 3.8 V | BIPOLAR | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | SMSIP3H,.21,50 | |||||||||||||||
|
|
SS413A-RT2
Honeywell Sensing and Control
|
Check for Price Buy | Yes | Obsolete | YES | 20mA | 14 mT | -14 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | BIPOLAR | 10 mA | INVERTING | OPEN-COLLECTOR | 30 V | 3.8 V | BIPOLAR | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | SMSIP3H,.21,50 | |||||||||||||||
|
|
SS413A-RP
Honeywell Sensing and Control
|
Check for Price Buy | No | Yes | Obsolete | NO | 50 ns | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | 10 mA | 20 mA | 400 mV | 30 V | 3.8 V | e0 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 1.57 mm | 3 mm | 4.06 mm | SIP-3 | ||||||||||||||
|
|
SS413A-RP
Honeywell Microelectronics & Precision Sensors
|
Check for Price Buy | Active | NO | 20mA | 14 mT | -14 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | 10 mA | 20 mA | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.57 mm | 3 mm | 4.08 mm | Unknown | |||||||||||||||||||||
|
|
SS413A-R
Honeywell Sensing and Control
|
Check for Price Buy | Yes | Yes | Active Unconfirmed | NO | 50 ns | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | 10 mA | 20 mA | 400 mV | 30 V | 3.8 V | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.57 mm | 3 mm | 4.06 mm | SIP-3 |