Parametric results for: SS4A-00-412R-DA under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ss4a-00-412r-da
Select parts from the table below to compare.
Compare
Compare
SS4A-00-412R-DAPB
TT Electronics Resistors
Check for Price No Obsolete 412 Ω 0.5 % 100 mW 1915 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 412 Ω ISOLATED 4 YES 100 V e0 125 °C -55 °C Miniature 1 8 TR Tin/Lead (Sn60Pb40) GULL WING 1.5 mm 4.9 mm 3.9 mm SMT, 1915 Unknown EAR99
SS4A-00-412R-DA
TT Electronics Resistors
Check for Price Yes Obsolete 412 Ω 0.5 % 100 mW 1915 SURFACE MOUNT SMT 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 412 Ω ISOLATED 4 YES 100 V e3 125 °C -55 °C Miniature 1 8 TR Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 1.5 mm 4.9 mm 3.9 mm SMT, 1915 Compliant EAR99