Filter Your Search
1 - 2 of 2 results
|
|
SS7A-01-412R-DB
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 412 Ω | 0.5 % | 100 mW | 1534 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | ISOLATED | 7 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 14 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.5 mm | 3.9 mm | 8.66 mm | SMT, 3415 | Compliant | EAR99 | ||
|
|
SS7A-01-412R-DBPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 412 Ω | 0.5 % | 100 mW | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | ISOLATED | 7 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 14 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 8.66 mm | 3.9 mm | SMT, 3415 | Unknown | EAR99 |