Parametric results for: SS8A-00-412R-DC under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ss8a-00-412r-dc
Select parts from the table below to compare.
Compare
Compare
SS8A-00-412R-DCPB
TT Electronics Resistors
Check for Price No Obsolete 412 Ω 0.5 % 100 mW 1539 SURFACE MOUNT SOIC 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 412 Ω ISOLATED 8 YES 100 V e0 125 °C -55 °C Miniature 1 16 TR Tin/Lead (Sn60Pb40) GULL WING 1.5 mm 3.9 mm 9.91 mm SMT, 3915 Unknown EAR99
SS8A-00-412R-DC
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.5 % 100 mW 1539 SURFACE MOUNT SOIC 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 412 Ω ISOLATED 8 YES 100 V e3 125 °C -55 °C Miniature 1 16 TR Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 1.5 mm 3.9 mm 9.91 mm SMT, 3915 Compliant EAR99