Filter Your Search
1 - 10 of 12 results
|
|
SS8A-00-412R-FDPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 412 Ω | 1 % | 100 mW | 1539 | SURFACE MOUNT | SOIC | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 3.9 mm | 9.91 mm | SMT, 3915 | Unknown | EAR99 | ||
|
|
SS8A-00-412R-FA
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 412 Ω | 1 % | 100 mW | 3915 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.5 mm | 9.91 mm | 3.9 mm | SMT, 3915 | Compliant | EAR99 | ||
|
|
SS8A-00-412R-FAPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 412 Ω | 1 % | 100 mW | 1539 | SURFACE MOUNT | SOIC | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 3.9 mm | 9.91 mm | SMT, 3915 | Unknown | EAR99 | ||
|
|
SS8A-00-412R-FFPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 412 Ω | 1 % | 100 mW | 1539 | SURFACE MOUNT | SOIC | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 3.9 mm | 9.91 mm | SMT, 3915 | Unknown | EAR99 | ||
|
|
SS8A-00-412R-FF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 412 Ω | 1 % | 100 mW | 1539 | SURFACE MOUNT | SOIC | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.5 mm | 3.9 mm | 9.91 mm | SMT, 3915 | Compliant | EAR99 | ||
|
|
SS8A-00-412R-FCPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 412 Ω | 1 % | 100 mW | 1539 | SURFACE MOUNT | SOIC | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 3.9 mm | 9.91 mm | SMT, 3915 | Unknown | EAR99 | ||
|
|
SS8A-00-412R-FGPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 412 Ω | 1 % | 100 mW | 3915 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 9.91 mm | 3.9 mm | SMT, 3915 | Unknown | EAR99 | ||
|
|
SS8A-00-412R-FD
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 1 % | 100 mW | 1539 | SURFACE MOUNT | SOIC | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.5 mm | 3.9 mm | 9.91 mm | SMT, 3915 | Compliant | EAR99 | ||
|
|
SS8A-00-412R-FBPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 412 Ω | 1 % | 100 mW | 3915 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 1.5 mm | 9.91 mm | 3.9 mm | SMT, 3915 | Unknown | EAR99 | ||
|
|
SS8A-00-412R-FG
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 1 % | 100 mW | 1539 | SURFACE MOUNT | SOIC | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.5 mm | 3.9 mm | 9.91 mm | SMT, 3915 | Compliant | EAR99 |