Filter Your Search
1 - 10 of 12 results
|
SS94A2
Honeywell Sensing and Control
|
$31.0329 | Yes | Yes | Not Recommended | NO | 3.96-4.04V | 50 mT | -50 mT | 5 mV/G | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | SENSITIVITY 5 MILLI VOLTS PER GAUSS | 30 mA | 1 mA | SINGLE-ENDED | 12.6 V | 6.6 V | HYBRID | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3 | RECTANGULAR | SOLDER | 1.8 mm | 15.2 mm | 7.6 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | |||||
|
SS94A2C
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | NO | 4V | 1 % | 100 mT | -100 mT | 2.5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | 30 mA | 1 mA | SINGLE-ENDED | 12.6 V | 6.6 V | HYBRID | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3 | RECTANGULAR | SOLDER | 1.8 mm | 15.2 mm | 7.6 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | SIP3 | |||
|
SS94A2E
Honeywell Sensing and Control
|
Check for Price | Obsolete | NO | 1mA | -1.5 % | 500 mT | -500 mT | 0.5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | 30 mA | 1 mA | 12.6 V | 6.6 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.8 mm | 15.2 mm | 7.6 mm | MICRO SWITCH | unknown | |||||||||||||||
|
SS94A2E
Honeywell Sensing and Control / MICRO SWITCH
|
Check for Price | Obsolete | NO | 1mA | -1.5 % | 500 mT | -500 mT | 0.5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | 30 mA | 1 mA | 12.6 V | 6.6 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.8 mm | 15.2 mm | 7.6 mm | MICRO SWITCH | unknown | |||||||||||||||
|
SS94A2E
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | ||||||||||||||||||||||||||||||||||
|
SS94A2D
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | NO | 4V | 1 % | 250 mT | -250 mT | 1 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | 30 mA | 1 mA | SINGLE-ENDED | 12.6 V | 6.6 V | HYBRID | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3 | RECTANGULAR | SOLDER | 1.8 mm | 15.2 mm | 7.6 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||
|
SS94A2
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | NO | -1.5 % | 50 mT | -50 mT | 5 mV/G | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | 30 mA | 1 mA | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.8 mm | 15.2 mm | 7.6 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | Honeywell | |||||||||||||||||
|
SS94A2C
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | NO | -1.5 % | 100 mT | -100 mT | 2.5 mV/G | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | 30 mA | 1 mA | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.8 mm | 15.2 mm | 7.6 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | Honeywell | ||||||||||||||||||
|
SS94A2C
Honeywell Sensing and Control / MICRO SWITCH
|
Check for Price | Obsolete | NO | 1mA | -1.5 % | 100 mT | -100 mT | 2.5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | 30 mA | 1 mA | 12.6 V | 6.6 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.8 mm | 15.2 mm | 7.6 mm | MICRO SWITCH | unknown | Honeywell | ||||||||||||||
|
SS94A2D
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | NO | -1.5 % | 25 mT | -25 mT | 1 mV/G | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | 30 mA | 1 mA | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.8 mm | 15.2 mm | 7.6 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | Honeywell |