Filter Your Search
1 - 9 of 9 results
|
|
SSL1522T/N2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 276 V | 80 V | YES | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDSO-G14 | Not Qualified | 85 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | SOP-14 | EAR99 | 8542.39.00.60 | |||||||||
|
|
SSL1522T/N2-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 40 V | -400 mV | 1.9 mA | YES | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | BICMOS | OTHER | R-PDSO-G14 | Not Qualified | 85 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SOP-14 | EAR99 | 8542.39.00.60 | |||||||||
|
SSL1523P
NXP Semiconductors
|
Check for Price | Obsolete | 276 V | 80 V | 1.9 mA | NO | BUCK-BOOST | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | DIP-8 | EAR99 | 8542.39.00.60 | MO-001 | 8 | ||||||||
|
SSL1523P/N2,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 40 V | 7.5 V | 1.9 mA | NO | BUCK-BOOST | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | SOI-CMOS | R-PDIP-T8 | 145 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | DIP-8 | EAR99 | 8542.39.00.01 | DIP | 8 | SOT97-1 | |||||
|
|
SSL1523AP
NXP Semiconductors
|
Check for Price | Obsolete | 40 V | 7.5 V | 1.9 mA | NO | BUCK-BOOST | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | SOI-CMOS | R-PDIP-T8 | 145 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | DIP-8 | EAR99 | 8542.39.00.60 | ||||||||||
|
|
SSL1523P/N2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 276 V | 80 V | NO | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 6.34 mm | 9.5 mm | 4.2 mm | DIP-8 | EAR99 | 8542.39.00.60 | |||||||||
|
SSL1522T
NXP Semiconductors
|
Check for Price | Obsolete | 276 V | 80 V | 1.9 mA | YES | BUCK-BOOST | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | SOP-14 | EAR99 | 8542.39.00.60 | SOIC | 14 | ||||||||
|
SSL1522T/N2,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 40 V | 7.5 V | 1.9 mA | YES | BUCK-BOOST | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | SOI-CMOS | R-PDSO-G14 | 2 | 145 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | SOP-14 | EAR99 | 8542.39.00.60 | SOIC | 14 | SOT108-1 | ||||
|
SSL1523AP/N2,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 40 V | 7.5 V | 1.9 mA | NO | BUCK-BOOST | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | SOI-CMOS | R-PDIP-T8 | Not Qualified | 145 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | DIP-8 | EAR99 | 8542.39.00.60 | DIP | 8 | SOT97-1 |