Filter Your Search
1 - 7 of 7 results
|
|
SSL2R2M1HFC-0405
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 50 V | 10 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 4 mm | 5 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||||||||
|
|
SSL2R2M1HBK-0405LS
Surge Components Inc
|
Check for Price | Yes | Active | 2.2 µF | 50 V | 10 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 400 nA | 0.11 | AEC-Q200 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 1.5 mm | WIRE | 5 mm | 4 mm | RADIAL LEADED | Compliant | EAR99 | ||||
|
|
SSL2R2M1HSF-0405
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 50 V | 10 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 4 mm | 5 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||||||||
|
|
SSL2R2M1HBK-0405
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 50 V | 10 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 400 nA | 0.11 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 1.5 mm | WIRE | 4 mm | 5 mm | , | Compliant | EAR99 | 8532.22.00.20 | ||||
|
|
SSL2R2M1HTA-0405
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 50 V | 10 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Box | 5 mm | 4 mm | 5 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||||||||
|
|
SSL2R2M1HSA-0405
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 50 V | 10 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Box | 2.5 mm | 4 mm | 5 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||||||||
|
|
SSL2R2M1HCC-0405
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 2.2 µF | 50 V | 10 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 1.5 mm | 4 mm | 5 mm | , | Compliant | EAR99 | 8532.22.00.20 |