Filter Your Search
1 - 10 of 21 results
|
|
SSL36BF3
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 60 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | EAR99 | 8541.10.00.80 | |||||||
|
|
SSL36BF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 60 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | EAR99 | 8541.10.00.80 | |||||||
|
|
SSL36BF
AK Semiconductor
|
Check for Price | Active | Unknown | |||||||||||||||||||||||||||||||||||||
|
|
SSL36AF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 60 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | EAR99 | 8541.10.00.80 | ||||||
|
|
SSL36AF3
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 60 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | EAR99 | 8541.10.00.80 | ||||||
|
|
SSL36F-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 70 A | 1 | 60 V | R-PDSO-F2 | e3 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | EAR99 | 8541.10.00.80 | SMAF, 2 PIN | ||||||||
|
|
SSL36
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | GENERAL PURPOSE | 60 A | 1 | 60 V | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EAR99 | 8541.10.00.80 | SMC, 2 PIN | |||||||||
|
|
SSL36AF5
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 60 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | EAR99 | 8541.10.00.80 | ||||||
|
|
SSL36F
AK Semiconductor
|
Check for Price | Active | Unknown | |||||||||||||||||||||||||||||||||||||
|
|
FSSL36ZTRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 3 A | 500 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | EAR99 | 8541.10.00.80 |