Filter Your Search
1 - 10 of 60 results
|
|
DW-13-12-S-T-600
Samtec Inc
|
$5.6974 | Yes | Yes | Active | 39 | 3 | 2.54 mm | 3 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.296 inch | 0.6 inch | 1.3 inch | 0.11 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
|
TW-11-07-S-T-600-100
Samtec Inc
|
$5.7159 | Yes | Active | 33 | 3 | 2 mm | 3 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.236 inch | 0.6 inch | 0.869 inch | 0.1 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
|
EW-17-12-S-T-600
Samtec Inc
|
$7.6917 | Yes | Yes | Active | 51 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.296 inch | 0.6 inch | 1.7 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
|
ST600-1-33P
Winchester Interconnect
|
Check for Price | Active | BOARD CONNECTOR | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
ST600A36SMS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | SINGLE | EAR99 | 8541.10.00.50 | 36 V | ISOLATED | 52 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | E-LELF-R2 | 600 W | 1 | 2 | GLASS | ELLIPTICAL | LONG FORM | UNIDIRECTIONAL | 5 W | Not Qualified | 27 V | YES | AVALANCHE | WRAP AROUND | END | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
ST600-1-25P
Winchester Interconnect
|
Check for Price | Active | BOARD CONNECTOR | EAR99 | 8536.69.40.40 | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
ST600B36CR
Solid State Devices Inc (SSDI)
|
Check for Price | Active Unconfirmed | SINGLE | EAR99 | 8541.10.00.50 | 36 V | ANODE | 52 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | O-MUPM-X1 | 600 W | 1 | 1 | METAL | ROUND | POST/STUD MOUNT | UNIDIRECTIONAL | 5 W | Not Qualified | 27 V | NO | AVALANCHE | UNSPECIFIED | UPPER | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
ST600A36CR
Solid State Devices Inc (SSDI)
|
Check for Price | Active | SINGLE | EAR99 | 8541.10.00.50 | 36 V | ANODE | 52 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | O-MUPM-X1 | 600 W | 1 | 1 | METAL | ROUND | POST/STUD MOUNT | UNIDIRECTIONAL | 5 W | Not Qualified | 27 V | NO | AVALANCHE | UNSPECIFIED | UPPER | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
ST6000
Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | DARLINGTON | 150 °C | EAR99 | NO | 15 A | 150 | NPN | 125 W | 8 MHz | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
ST600A36WR
Solid State Devices Inc (SSDI)
|
Check for Price | Active Unconfirmed | EAR99 | 8541.10.00.50 | 36 V | 52 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | 27 V |