Parametric results for: STDRIVE181TR under MOSFET Drivers

Filter Your Search

1 - 10 of 16 results

All Filters
|
Manufacturer Part Number: stdrive1
Select parts from the table below to compare.
Compare
Compare
STDRIVE102BP
STMicroelectronics
$0.7411 Active HALF BRIDGE BASED MOSFET DRIVER EAR99 8542.39.00.60
STDRIVE101TR
STMicroelectronics
$1.1764 Yes Active 60 V PUSH-PULL 600 mA 120 ns 120 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 75 V 5.5 V 89 V YES S-XQCC-N24 e4 3 125 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm EAR99 8542.39.00.60 VFQFPN-24 2020-10-26
STDRIVE101
STMicroelectronics
$1.2130 Yes Active 60 V PUSH-PULL 600 mA 120 ns 120 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 75 V 5.5 V 89 V YES S-XQCC-N24 e4 3 125 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm EAR99 8542.39.00.60 VFQFPN-24 2020-10-26
STDRIVE102H
STMicroelectronics
$2.0227 Yes Active HALF BRIDGE BASED MOSFET DRIVER EAR99 8542.39.00.60
STDRIVE121TR
STMicroelectronics
Check for Price Active EAR99 8542.39.00.60
STDRIVE141
STMicroelectronics
Check for Price Active EAR99 8542.39.00.60
STDRIVE102BHTR
STMicroelectronics
Check for Price Yes Active HALF BRIDGE BASED MOSFET DRIVER EAR99 8542.39.00.60
STDRIVE141TR
STMicroelectronics
Check for Price Active EAR99 8542.39.00.60
STDRIVE102BPTR
STMicroelectronics
Check for Price Active HALF BRIDGE BASED MOSFET DRIVER EAR99 8542.39.00.60
STDRIVE102BH
STMicroelectronics
Check for Price Yes Active HALF BRIDGE BASED MOSFET DRIVER e4 3 260 Nickel/Palladium/Gold (Ni/Pd/Au) EAR99 8542.39.00.60