Parametric results for: STDRIVE631NTR under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: stdrive6
Select parts from the table below to compare.
Compare
Compare
STDRIVE601TR
STMicroelectronics
$1.4443 Yes Active 15 V 15 V SCHMITT TRIGGER PUSH-PULL 350 mA 120 ns 120 ns HALF BRIDGE BASED IGBT/MOSFET DRIVER BCD YES 1 20 V 9 V 20 V 8.5 V YES R-PDSO-G28 e3 3 125 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm SOIC-28 EAR99 8542.39.00.60
STDRIVE601
STMicroelectronics
$4.3420 Yes Active 15 V 15 V SCHMITT TRIGGER PUSH-PULL 350 mA 120 ns 120 ns HALF BRIDGE BASED IGBT/MOSFET DRIVER BCD YES 1 20 V 9 V 20 V 8.5 V YES R-PDSO-G28 e3 3 125 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm SOIC-28 EAR99 8542.39.00.60