Filter Your Search
1 - 5 of 5 results
|
|
STG6005A2S
STMicroelectronics
|
Check for Price | Obsolete | 8542.31.00.30 | |||||||||||||||||||||||||||||||||||||||||
|
|
STG60H65FBD7
STMicroelectronics
|
Check for Price | Active | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
|
STG6005A2S/TR
STMicroelectronics
|
Check for Price | Obsolete | 8542.31.00.30 | |||||||||||||||||||||||||||||||||||||||||
|
STG6384QTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | CMOS | 2 | 4.3 V | 1.65 V | 1.8 V | INDUSTRIAL | R-XQCC-N10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 550 µm | 1.4 mm | 1.8 mm | 8542.39.00.60 | QFN | 1.80 X 1.40 MM, LEAD FREE, PLASTIC, QFN-10 | 10 | SW01100410351005100210011177 | SPST | NO | 80 dB | 30 Ω | 2.9 Ω | SEPARATE OUTPUT | TR | 85 ns | 85 ns | BREAK-BEFORE-MAKE | |||
|
STG6684QTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | CMOS | 2 | 4.3 V | 1.65 V | 1.8 V | INDUSTRIAL | R-XQCC-N10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 550 µm | 1.4 mm | 1.8 mm | 8542.39.00.60 | QFN | 1.80 X 1.40 MM, ROHS COMPLIANT, QFN-10 | 10 | SW0110041034YYYY100210011177 | SPDT | NO/NC | 80 dB | 300 mΩ | 2.9 Ω | SEPARATE OUTPUT | TR | 85 ns | BREAK-BEFORE-MAKE |