Filter Your Search
1 - 10 of 32 results
|
STI1202-04-GG
San-Tron Inc
|
Check for Price | Contact Manufacturer | 1 | 50 Ω | MALE | 100 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | RIGHT ANGLE | RF SMA CONNECTOR | 1050VAC V | 10 GΩ | 1 | 18 GHz | -65 °C | 165 °C | PLUG | RG-174 | GOLD OVER NICKEL | COAX | THREADED | LOCKING | GOLD | CRIMP | 0.66 inch | 0.545 inch | SAN-TRON INC | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||
|
STI1213-02-GG
San-Tron Inc
|
Check for Price | Contact Manufacturer | 1 | 50 Ω | FEMALE | 100 Cycles | BOARD | TEFLON | BRASS | STRAIGHT | RF SMA CONNECTOR | 2100VAC V | 1 | 18 GHz | COMMERCIAL | -65 °C | 165 °C | JACK | GOLD OVER NICKEL | COAX | THREADED | LOCKING | GOLD OVER NICKEL | SOLDER | 0.25 inch | 0.513 inch | 0.25 inch | 0.14 inch | SAN-TRON INC | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||
|
STI1206-16
San-Tron Inc
|
Check for Price | Contact Manufacturer | 1 | 50 Ω | FEMALE | 100 Cycles | POLYTETRAFLUOROETHYLENE | STRAIGHT | RF SMA CONNECTOR | EXTENDED POST | 2100VAC V | 10 GΩ | 1 | 18 GHz | -65 °C | 165 °C | JACK | GOLD OVER NICKEL | COAX | HOLE .099-.111 | YES | 0.307 inch | SAN-TRON INC | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||
|
STI12NM50N
STMicroelectronics
|
Check for Price | Yes | Obsolete | SINGLE | e3 | 150 °C | STMICROELECTRONICS | not_compliant | EAR99 | TO-262AA | ROHS COMPLIANT, TO-262, I2PAK-3 | 3 | 11 A | METAL-OXIDE SEMICONDUCTOR | TO-262AA | R-PSIP-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | N-CHANNEL | 100 W | Not Qualified | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | ||||||||||||||||||||||||||||||||||
|
STI1201-25-NH
San-Tron Inc
|
Check for Price | Contact Manufacturer | 1 | 50 Ω | MALE | 100 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF SMA CONNECTOR | 1400VAC V | 10 GΩ | 1 | 18 GHz | -65 °C | 165 °C | PLUG | RG-58 | GOLD OVER NICKEL | COAX | NICKEL | CRIMP | 0.81 inch | SAN-TRON INC | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||
|
STI1202-06-GG
San-Tron Inc
|
Check for Price | Contact Manufacturer | 1 | 50 Ω | MALE | 100 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | RIGHT ANGLE | RF SMA CONNECTOR | 1400VAC V | 10 GΩ | 1 | 18 GHz | -65 °C | 165 °C | PLUG | RG-58 | GOLD OVER NICKEL | COAX | THREADED | LOCKING | GOLD | CRIMP | 0.66 inch | 0.645 inch | SAN-TRON INC | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||
|
STI1202-07-GG
San-Tron Inc
|
Check for Price | Contact Manufacturer | 1 | 50 Ω | MALE | 100 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | RIGHT ANGLE | RF SMA CONNECTOR | 1400VAC V | 10 GΩ | 1 | 18 GHz | -65 °C | 165 °C | PLUG | RG-405 | GOLD OVER NICKEL | COAX | THREADED | LOCKING | GOLD | CRIMP | 0.66 inch | 0.446 inch | SAN-TRON INC | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||
|
STI1206-21
San-Tron Inc
|
Check for Price | Contact Manufacturer | 1 | 50 Ω | FEMALE | 100 Cycles | POLYTETRAFLUOROETHYLENE | STRAIGHT | RF SMA CONNECTOR | EXTENDED POST | 2100VAC V | 10 GΩ | 1 | 18 GHz | -65 °C | 165 °C | JACK | GOLD OVER NICKEL | COAX | HOLE .099-.111 | YES | 0.307 inch | SAN-TRON INC | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||
|
STI1213-08-GG
San-Tron Inc
|
Check for Price | Contact Manufacturer | 1 | 50 Ω | FEMALE | 100 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | RIGHT ANGLE | RF SMA CONNECTOR | 1400VAC V | NO | 1 | 12.4 GHz | -65 °C | 165 °C | RECEPTACLE | COAX | THREADED | LOCKING | GENERAL PURPOSE | GOLD | SURFACE MOUNT | 0.322 inch | 0.374 inch | 0.375 inch | SAN-TRON INC | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||
|
STI1202-05-GG
San-Tron Inc
|
Check for Price | Contact Manufacturer | 1 | 50 Ω | MALE | 100 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | RIGHT ANGLE | RF SMA CONNECTOR | 1400VAC V | 10 GΩ | 1 | 18 GHz | -65 °C | 165 °C | PLUG | RG-142 | GOLD OVER NICKEL | COAX | THREADED | LOCKING | GOLD | CRIMP | 0.66 inch | 0.645 inch | SAN-TRON INC | unknown | EAR99 | 8536.69.40.10 |