Parametric results for: STK14D88-R25 under SRAMs

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
-
Manufacturer Part Number: stk14d88-r25
Select parts from the table below to compare.
Compare
Compare
package
STK14D88-R25
Cypress Semiconductor
Check for Price No No Obsolete 262.144 kbit 8 32KX8 3 V 25 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3 mA 65 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 240 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 2.79 mm 15.88 mm 7.52 mm SSOP SSOP, SSOP48,.4 48 Unknown EAR99 8542.32.00.41
package
STK14D88-R25I
Cypress Semiconductor
Check for Price No No Obsolete 262.144 kbit 8 32KX8 3 V 25 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3 mA 70 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 240 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 2.79 mm 15.88 mm 7.52 mm SSOP SSOP, SSOP48,.4 48 Unknown EAR99 8542.32.00.41
STK14D88-R25
Simtek Corporation
Check for Price Obsolete 262.144 kbit 8 32KX8 3 V 25 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3 mA 65 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 240 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 2.79 mm 15.88 mm 7.52 mm 0.300 INCH, 0.25 INCH PITCH, PLASTIC, SSOP-48 EAR99 8542.32.00.41
package
STK14D88R25
Cypress Semiconductor
Check for Price No No Obsolete 262.144 kbit 8 32KX8 3 V 25 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified e0 3 70 °C 240 30 48 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 2.79 mm 15.88 mm 7.52 mm SSOP SSOP, 48 Unknown
STK14D88-R25I
Simtek Corporation
Check for Price Obsolete 262.144 kbit 8 32KX8 3 V 25 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3 mA 70 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 240 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 2.79 mm 15.88 mm 7.52 mm 0.300 INCH, 0.25 INCH PITCH, PLASTIC, SSOP-48 EAR99 8542.32.00.41
package
STK14D88R25I
Cypress Semiconductor
Check for Price No No Obsolete 262.144 kbit 8 32KX8 3 V 25 ns NON-VOLATILE SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 240 30 48 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 2.79 mm 15.88 mm 7.52 mm SSOP SSOP, 48 Unknown