Parametric results for: STM32F412RGY7PTR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: stm32f412rgy7ptr
Select parts from the table below to compare.
Compare
Compare
STM32F412RGY7PTR
STMicroelectronics
Check for Price Yes Active 32 100 MHz 1048576 262144 CORTEX-M4 26 MHz 50 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES NO YES 16 16 4 8 8 YES FLASH 44.28 mA 3.6 V 3.3 V R-PBGA-B64 105 °C -40 °C 64 PLASTIC/EPOXY VFBGA BGA64,8X8,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 585 µm 3.623 mm 3.651 mm WLCSP-64 3A991.a.2 8542.31.00.25 2017-12-19