Filter Your Search
1 - 4 of 4 results
|
STM32L031C6T6
STMicroelectronics
|
$3.5390 | Yes | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 38 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 7 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32L031C6T6TR
STMicroelectronics
|
Check for Price | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 38 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 7 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | 8542.31.00.01 | STMicroelectronics | |||||||||
|
STM32L031C6T6D
STMicroelectronics
|
Check for Price | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 38 | 5 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | 8542.31.00.01 | |||||||||||
|
STM32L031C6T6DTR
STMicroelectronics
|
Check for Price | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 38 | 5 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | 8542.31.00.01 |