Parametric results for: STMW-650-RTR under Keypad Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: stmw-650-rtr
Select parts from the table below to compare.
Compare
Compare
STMW-650-RTR
Bourns Inc
Check for Price Yes Obsolete 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@12VDC 250VAC V 100 MΩ 3.04 N e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT RED POLYETHYLENE STAINLESS STEEL THERMOPLASTIC LCP TAPE AND REEL NO Silver (Ag) BRASS SOLDER 6.2 mm 3.5 mm 6.3 mm ROHS COMPLIANT Unknown EAR99 8536.50.90.40
STMW650RTR
Bourns Inc
Check for Price Yes Obsolete 50 mA 12 V 100000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH STMW 1X1 .05A@12VDC 3.04 N e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SILVER SOLDER 6.2 mm 3.5 mm 6.3 mm ROHS COMPLIANT Unknown