Parametric results for: STR15 under Small Signal Bipolar Transistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: str15
Select parts from the table below to compare.
Compare
Compare
STR1550
STMicroelectronics
$0.1735 Yes Active e3 150 °C 1 3 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed EAR99 500 mA 500 V SINGLE 10 R-PDSO-G3 1 PLASTIC/EPOXY 260 NPN 500 mW GULL WING DUAL AMPLIFIER SILICON
STR15100SS_AY_00301
PanJit Semiconductor
$0.4642 Yes Not Recommended LOW POWER LOSS SCHOTTKY IEC-61249; MIL-STD-750 150 °C -55 °C 1 2 ROUND LONG FORM AMMO PACK NO EAR99 SINGLE O-PALF-W2 PLASTIC/EPOXY WIRE AXIAL 8541.10.00.80 EFFICIENCY 100 V ISOLATED SILICON RECTIFIER DIODE 750 mV DO-201AD 1 15 A 100 V 50 µA 100 V
STR15M050A050
Capxon Electronic Technology Co Ltd
Check for Price Contact Manufacturer 150 nF 50 V 1.8 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 1 mm 3 mm 5 mm EAR99 8532.22.00.20 , Unknown
STR15100YD_L2_00001
PanJit Semiconductor
Check for Price Not Recommended LOW POWER LOSS SCHOTTKY IEC-61249; MIL-STD-750 150 °C -55 °C 1 2 RECTANGULAR SMALL OUTLINE TR, 13 INCH YES EAR99 SINGLE R-PSSO-G2 PLASTIC/EPOXY GULL WING SINGLE 8541.10.00.80 EFFICIENCY 100 V CATHODE SILICON RECTIFIER DIODE 780 mV TO-252AA 1 15 A 100 V 50 µA 100 V 200 A
STR15M050B050
Capxon Electronic Technology Co Ltd
Check for Price Contact Manufacturer 150 nF 50 V 2 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 1.5 mm 4 mm 5 mm EAR99 8532.22.00.20 , Unknown