Filter Your Search
1 - 10 of 114 results
|
|
STR2P3LLH6
STMicroelectronics
|
$0.1736 | Yes | Active | e3 | -55 °C | 150 °C | 3 | YES | Matte Tin (Sn) | SOT-23, 3 PIN | EAR99 | SINGLE WITH BUILT-IN DIODE | 30 V | 2 A | 90 mΩ | METAL-OXIDE SEMICONDUCTOR | 52 pF | R-PDSO-G3 | 1 | 1 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | P-CHANNEL | 350 mW | GULL WING | DUAL | NOT SPECIFIED | SWITCHING | SILICON | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
STR2550
STMicroelectronics
|
$0.2716 | Yes | Active | e3 | 150 °C | 3 | YES | Matte Tin (Sn) - annealed | EAR99 | SINGLE | R-PDSO-G3 | 1 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | PNP | 500 mW | GULL WING | DUAL | 30 | SWITCHING | SILICON | 500 mA | 500 V | 10 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
STR2N2VH5
STMicroelectronics
|
$0.4636 | Yes | Active | e3 | 3 | YES | Matte Tin (Sn) | ROHS COMPLIANT PACKAGE-3 | EAR99 | SINGLE WITH BUILT-IN DIODE | 20 V | 2.3 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | R-PDSO-G3 | 1 | 1 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 210 | N-CHANNEL | GULL WING | DUAL | SWITCHING | SILICON | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
STR-2-D-I-L-40
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 28 V | 8.4 W | 93.33 Ω | 40 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH INDICATOR | 50 Ω | 300 mA | Random | 0.9 dB | 50 dB | 25 ms | 2 | PANEL MOUNT | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.21 inch | 58.17 mm | 52.32 mm | 52.32mm X 13.21mm X 58.17mm | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
STR-2-A-I-TL
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 115 V | 4.8875 W | 18 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | AC | WITH INDICATOR AND TTL DRIVER | 50 Ω | 50 mA | 0.3 dB | 60 dB | 25 ms | 1.5 | PANEL MOUNT | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.208 inch | 57.15 mm | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
STR2A152
Sanken Electric Co Ltd
|
Check for Price | Active Unconfirmed | -20 °C | 115 °C | 8 | NO | DIP-8 | EAR99 | R-PDIP-T8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | 8542.39.00.60 | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 18 V | 9.4 mm | 1 | DIP | 4.5 mm | 74 kHz | OTHER | 2.54 mm | 7.62 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
STR-2-D-L-TL
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 28 V | 8.4 W | 18 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | DC | WITH TTL DRIVER | 50 Ω | 300 mA | Random | 0.3 dB | 60 dB | 25 ms | 1.5 | PANEL MOUNT | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.21 inch | 57.91 mm | 57.15 mm | 57.15mm X 13.21mm X 57.91mm | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
STR2040
Solid State Devices Inc (SSDI)
|
Check for Price | Active | -65 °C | 150 °C | 2 | NO | EAR99 | SINGLE | O-MBFM-P2 | 1 | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | 8541.30.00.80 | TO-66 | Not Qualified | 6 A | 400 V | TRIAC | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
STR2W152DLF2003
Sanken Electric Co Ltd
|
Check for Price | Not Recommended | -20 °C | 115 °C | 6 | NO | TO-220F, 7/6 PIN | EAR99 | R-PZFM-T6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | 8542.39.00.60 | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 18 V | 10 mm | 1 | ZFM | 17.2 mm | 74 kHz | 1.27 mm | 4.2 mm | ZIP6/7,.2,.1TB | BUCK-BOOST | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
STR-2-H-TL
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 12 V | 6.12 W | 18 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH TTL DRIVER | 50 Ω | 510 mA | Random | 0.3 dB | 60 dB | 25 ms | 1.5 | PANEL MOUNT | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.208 inch | 57.15 mm | EAR99 |