Filter Your Search
1 - 10 of 19,404 results
|
|
SWR13MVET1602A
Viking Tech Corp
|
Check for Price | Yes | Active | 16 kΩ | 20 % | 1 W | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | AEC-Q200; UL | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 10 INCH | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
SWR13KWET3003NA
Viking Tech Corp
|
Check for Price | Yes | Active | 300 kΩ | 10 % | 1 W | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
SWR12JTEA0390
Viking Tech Corp
|
Check for Price | Yes | Active | 39 Ω | 5 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.1 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
SWR12JVES1803NA
Viking Tech Corp
|
Check for Price | Yes | Active | 180 kΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 10 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.35 mm | 3.15 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
SWR13MTEQ6802
Viking Tech Corp
|
Check for Price | Yes | Active | 68 kΩ | 20 % | 750 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
SWR13KTEU2401A
Viking Tech Corp
|
Check for Price | Yes | Active | 2.4 kΩ | 10 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200; UL | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
SWR12JT4S2R40A
Viking Tech Corp
|
Check for Price | Yes | Active | 2.4 Ω | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 500 V | e3 | AEC-Q200; UL | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 6.35 mm | 3.1 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
SWR10JTEK1201NA
Viking Tech Corp
|
Check for Price | Yes | Active | 1.2 kΩ | 5 % | 1.25 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 400 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
SWR10JVEK2700A
Viking Tech Corp
|
Check for Price | Yes | Active | 270 Ω | 5 % | 1.25 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 400 V | AEC-Q200; UL | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 10 INCH | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
SWR13JWET6202A
Viking Tech Corp
|
Check for Price | Yes | Active | 62 kΩ | 5 % | 1 W | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | AEC-Q200; UL | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |