Filter Your Search
1 - 10 of 227 results
|
|
SWR25X-NRTC-S02-ST-BA
Sullins Connector Solutions
|
$0.0574 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 20 mΩ | 5 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.228 inch | 0.449 inch | 0.202 inch | 0.134 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
|
SWR204-NRTN-D03-ST-GA
Sullins Connector Solutions
|
$0.2172 | Yes | Active | 6 | 2 | 2.0066 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -25 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.197 inch | 0.256 inch | 0.311 inch | 0.118 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
|
SWR25X-NREC-S06-ST-BA
Sullins Connector Solutions
|
Check for Price | Yes | Obsolete | 6 | 1 | 2.54 mm | 1 | 10 mΩ | 4 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.228 inch | 0.449 inch | 0.6 inch | 0.134 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
|
SWR25X-NREC-S08-RB-BA
Sullins Connector Solutions
|
Check for Price | Yes | Obsolete | 8 | 1 | 2.54 mm | 1 | 10 mΩ | 4 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.228 inch | 0.52 inch | 0.8 inch | 0.134 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
|
SWR204-NRTN-D12-ST-GA
Sullins Connector Solutions
|
Check for Price | Yes | Active | 24 | 2 | 2.0066 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -25 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.197 inch | 0.256 inch | 1.02 inch | 0.118 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
|
SWR200M
Thaler Corp
|
Check for Price | Yes | Obsolete | 2.54 mm | -55 °C | 125 °C | EAR99 | 8542.39.00.60 | DIP-14 | R-CDIP-T14 | -15 V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Not Qualified | 15 V | NO | HYBRID | MILITARY | THROUGH-HOLE | DUAL | |||||||||||||||||||||||||||||||||||||||||||
|
|
SWR204-NRTN-D13-RA-GA
Sullins Connector Solutions
|
Check for Price | Yes | Active | 26 | 2 | 2.0066 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.197 inch | 0.354 inch | 1.099 inch | 0.118 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
|
SWR201-NRPN-S04-HM-BG
Sullins Connector Solutions
|
Check for Price | Yes | Obsolete | 4 | 1 | 2.0066 mm | 1 | 10 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.217 inch | 0.341 inch | 0.472 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
|
SWR201-NRTN-S04-HM-BG
Sullins Connector Solutions
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
|
SWR204-NREN-D02-ST-GA
Sullins Connector Solutions
|
Check for Price | Yes | Obsolete | 4 | 2 | 2.0066 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.197 inch | 0.256 inch | 0.236 inch | 0.118 inch | EAR99 | 8536.69.40.40 |