Parametric results for: SW032CD7 under Toggle Switches

Filter Your Search

1 - 10 of 58 results

All Filters
|
Manufacturer Part Number: sw032cd7
Select parts from the table below to compare.
Compare
Compare
SW032CD7
APEM Inc
$12.7755 Yes Yes Active 20 mA 20 V 100000 Cycle(s) SPDT MOMENTARY TOGGLE SWITCH SHORT TYPE .02A@20VAC .02A@20VDC 20 mA 20 V e4 -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE 0.244 inch NON-ILLUMINATED 5 EPOXY TERMINAL SEALED NO Gold (Au) SOLDER 0.295 inch 12.7 mm 6.9 mm 12.7 mm 0.24 inch EAR99 8536.50.90.40
SW032CD-7FU1716
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 100000 Cycle(s) SPDT ALTERNATE TOGGLE SWITCH STANDARD LEVER .02A@20VAC .02A@20VDC 20 mA ON-(ON) 20 V e3 -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE 0.244 inch NON-ILLUMINATED BULK 5 EPOXY TERMINAL SEALED NO Matte Tin (Sn) SOLDER 0.295 inch 12.7 mm 6.9 mm 12.7 mm 0.24 inch EAR99 8536.50.90.65 Compliant
SW032CD-7X601CECCU1713
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 100000 Cycle(s) SPDT ALTERNATE TOGGLE SWITCH STANDARD LEVER .02A@20VAC .02A@20VDC 20 mA ON-(ON) 20 V -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE 0.244 inch NON-ILLUMINATED BULK 5 EPOXY TERMINAL SEALED NO SOLDER 0.295 inch 12.7 mm 6.9 mm 12.7 mm 0.24 inch EAR99 8536.50.90.65
SW032CD-7CECCU1712
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 100000 Cycle(s) SPDT MOMENTARY TOGGLE SWITCH SHORT LEVER .02A@20VAC .02A@20VDC 20 mA ON-(ON) 20 V -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE 0.244 inch NON-ILLUMINATED BULK 5 EPOXY TERMINAL SEALED NO SOLDER 0.295 inch 12.7 mm 6.9 mm 12.7 mm 0.24 inch EAR99 8536.50.90.40
SW032CD-7FCECCU1711
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 100000 Cycle(s) SPDT ALTERNATE TOGGLE SWITCH STANDARD LEVER .02A@20VAC .02A@20VDC 20 mA ON-(ON) 20 V e3 -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE 0.244 inch NON-ILLUMINATED BULK 5 EPOXY TERMINAL SEALED NO Matte Tin (Sn) SOLDER 0.295 inch 12.7 mm 6.9 mm 12.7 mm 0.24 inch EAR99 8536.50.90.65
SW032CD-7X601ULU1711/4
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 100000 Cycle(s) SPDT ALTERNATE TOGGLE SWITCH STANDARD LEVER .02A@20VAC .02A@20VDC 20 mA ON-(ON) 20 V -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE 0.244 inch NON-ILLUMINATED BULK 5 EPOXY TERMINAL SEALED NO SOLDER 0.295 inch 12.7 mm 6.9 mm 12.7 mm 0.24 inch EAR99 8536.50.90.65
SW032CD-7FCECCU1714
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 100000 Cycle(s) SPDT ALTERNATE TOGGLE SWITCH STANDARD LEVER .02A@20VAC .02A@20VDC 20 mA ON-(ON) 20 V e3 -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE 0.244 inch NON-ILLUMINATED BULK 5 EPOXY TERMINAL SEALED NO Matte Tin (Sn) SOLDER 0.295 inch 12.7 mm 6.9 mm 12.7 mm 0.24 inch EAR99 8536.50.90.65
SW032CD-7X601U1716
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 100000 Cycle(s) SPDT ALTERNATE TOGGLE SWITCH STANDARD LEVER .02A@20VAC .02A@20VDC 20 mA ON-(ON) 20 V -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE 0.244 inch NON-ILLUMINATED BULK 5 EPOXY TERMINAL SEALED NO SOLDER 0.295 inch 12.7 mm 6.9 mm 12.7 mm 0.24 inch EAR99 8536.50.90.65
SW032CD-7FCECCU1715
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 100000 Cycle(s) SPDT ALTERNATE TOGGLE SWITCH STANDARD LEVER .02A@20VAC .02A@20VDC 20 mA ON-(ON) 20 V e3 -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE 0.244 inch NON-ILLUMINATED BULK 5 EPOXY TERMINAL SEALED NO Matte Tin (Sn) SOLDER 0.295 inch 12.7 mm 6.9 mm 12.7 mm 0.24 inch EAR99 8536.50.90.65
SW032CD-7X601CECCU1711
APEM Inc
Check for Price Yes Yes Active 20 mA 20 V 100000 Cycle(s) SPDT ALTERNATE TOGGLE SWITCH STANDARD LEVER .02A@20VAC .02A@20VDC 20 mA ON-(ON) 20 V -20 °C 85 °C THROUGH HOLE-RIGHT ANGLE 0.244 inch NON-ILLUMINATED BULK 5 EPOXY TERMINAL SEALED NO SOLDER 0.295 inch 12.7 mm 6.9 mm 12.7 mm 0.24 inch EAR99 8536.50.90.65