Filter Your Search
1 - 10 of 496 results
|
|
SS016M0047B7SW0507
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 16 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.28 µA | 0.17 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 5 mm | 7 mm | , | Compliant | EAR99 | 8532.22.00.20 | ||||
|
|
SS035M0022B2SW0507
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 35 V | 48 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.7 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 5 mm | 7 mm | , | Compliant | EAR99 | 8532.22.00.20 | ||||
|
|
SS004M0100J5SW0507
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 4 V | 55 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 5.5 mm | 8.5 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||||||
|
|
SW050M0470A5F-1325
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 50 V | 995 mA | 20 % | 100 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Tape | 5 mm | 13 mm | 25 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||||||||
|
|
SS006M0047BZSW0507
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 6.3 V | 50 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.24 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 5 mm | 7 mm | , | Compliant | EAR99 | 8532.22.00.20 | ||||
|
|
SS025M0047K5SW0507
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 25 V | 67 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 5.5 mm | 8.5 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||||||
|
|
SW050M0047B3F-0811
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 50 V | 245 mA | 20 % | 680 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||||||||
|
|
SS035M0022A2SW0507
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 35 V | 48 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.7 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 5 mm | 7 mm | , | Compliant | EAR99 | 8532.22.00.20 | ||||
|
|
SS010M0047APSW0507
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 10 V | 60 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7 µA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 5 mm | 7 mm | , | Compliant | EAR99 | 8532.22.00.20 | ||||
|
|
SS050M4R70AZSW0507
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 50 V | 29 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 5 mm | 7 mm | , | Compliant | EAR99 | 8532.22.00.20 |