Filter Your Search
1 - 10 of 71 results
|
|
SWRH0704B-271MT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 1.64 Ω | 20 % | YES | 1 kHz | 340 mA | FERRITE | 3131 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Chip | 2 | SMT | TAPE | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7.8 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SWRH0602B-680MT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 1.07 Ω | 20 % | YES | 1 kHz | 420 mA | FERRITE | 2827 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Chip | 2 | SMT | TAPE | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 7 mm | 6.8 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SWRH0704B-820MT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 430 mΩ | 20 % | YES | 1 kHz | 610 mA | FERRITE | 3131 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Chip | 2 | SMT | TAPE | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7.8 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SWRH0703B-101MT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 790 mΩ | 20 % | YES | 1 kHz | 500 mA | FERRITE | 3131 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Chip | 2 | SMT | TAPE | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4 mm | 7.8 mm | 7.8 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SWRH0604B-560MT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 560 mΩ | 20 % | YES | 1 kHz | 580 mA | FERRITE | 2827 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Chip | 2 | SMT | TAPE | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5 mm | 7 mm | 6.8 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SWRH0602B-100MT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 150 mΩ | 20 % | YES | 1 kHz | 1.1 A | FERRITE | 2827 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Chip | 2 | SMT | TAPE | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 7 mm | 6.8 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SWRH0704B-470MT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 260 mΩ | 20 % | YES | 1 kHz | 880 mA | FERRITE | 3131 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Chip | 2 | SMT | TAPE | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5 mm | 7.8 mm | 7.8 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SWRH0703B-120MT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 98 mΩ | 20 % | YES | 1 kHz | 1.52 A | FERRITE | 3131 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Chip | 2 | SMT | TAPE | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4 mm | 7.8 mm | 7.8 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SWRH0602B-220MT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 340 mΩ | 20 % | YES | 1 kHz | 740 mA | FERRITE | 2827 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Chip | 2 | SMT | TAPE | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 7 mm | 6.8 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SWRH0604B-120MT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 130 mΩ | 20 % | YES | 1 kHz | 1.2 A | FERRITE | 2827 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Chip | 2 | SMT | TAPE | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5 mm | 7 mm | 6.8 mm | CHIP | EAR99 | 8504.50.80.00 |