Filter Your Search
1 - 10 of 41 results
|
|
SWRH4D18S-560MT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 1.08 Ω | 20 % | YES | 1 kHz | 260 mA | Wirewound | 2020 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 5 mm | 5 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SWRH4D18S-180MT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 338 mΩ | 20 % | YES | 1 kHz | 480 mA | Wirewound | 2020 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 5 mm | 5 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SWRH4D28S-151MT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 1.35 Ω | 20 % | YES | 1 kHz | 240 mA | Wirewound | 2020 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5 mm | 5 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SWRH4D28S-470MT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 587 mΩ | 20 % | YES | 1 kHz | 480 mA | Wirewound | 2020 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5 mm | 5 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SWRH4D28S-560MT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 624 mΩ | 20 % | YES | 1 kHz | 410 mA | Wirewound | 2020 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5 mm | 5 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SWRH4D28S-5R6NT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 101 mΩ | 30 % | YES | 100 kHz | 1.17 A | Wirewound | 2020 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5 mm | 5 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SWRH4D28S-680MT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 699 mΩ | 20 % | YES | 1 kHz | 350 mA | Wirewound | 2020 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5 mm | 5 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SWRH4D18S-120MT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 210 mΩ | 20 % | YES | 1 kHz | 560 mA | Wirewound | 2020 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 5 mm | 5 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SWRH4D18S-1R0NT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 45 mΩ | 30 % | YES | 100 kHz | 1.72 A | Wirewound | 2020 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 5 mm | 5 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
SWRH4D18S-270MT
Sunlord
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 441 mΩ | 20 % | YES | 1 kHz | 350 mA | Wirewound | 2020 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 5 mm | 5 mm | CHIP | EAR99 | 8504.50.80.00 |