Parametric results for: SWTA4 under Wire Wound Resistors

Filter Your Search

1 - 10 of 354 results

All Filters
|
-
-
-
Manufacturer Part Number: swta4
Select parts from the table below to compare.
Compare
Compare
SWTA400JB20R0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 20 Ω 5 % 400 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND 70 °C NO e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) LUG 40 mm 342 mm ROHS COMPLIANT Compliant EAR99 8533.29.00.00
SWTA400JB43R0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 43 Ω 5 % 400 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND 70 °C NO e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) LUG 40 mm 342 mm ROHS COMPLIANT Compliant EAR99 8533.29.00.00
NSWTA400JB4R70
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active Unconfirmed 4.7 Ω 5 % 400 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND NON-INDUCTIVE 70 °C NO e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) LUG 40 mm 342 mm ROHS COMPLIANT Compliant EAR99 8533.29.00.00
SWTA400JB22K0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 22 kΩ 5 % 400 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND 70 °C NO e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) LUG 40 mm 342 mm Screw Ends, Compliant EAR99 8533.29.00.00
SWTA400KB3K90
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 3.9 kΩ 10 % 400 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND 70 °C NO e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) LUG 40 mm 342 mm ROHS COMPLIANT Compliant EAR99 8533.29.00.00
SWTA400KB12K0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 12 kΩ 10 % 400 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND 70 °C NO e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) LUG 40 mm 342 mm ROHS COMPLIANT Compliant EAR99 8533.29.00.00
NSWTA400JB150R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active Unconfirmed 150 Ω 5 % 400 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND NON-INDUCTIVE 70 °C NO e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) LUG 40 mm 342 mm Screw Ends, Compliant EAR99 8533.29.00.00
SWTA400KB2K20
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 2.2 kΩ 10 % 400 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND 70 °C NO e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) LUG 40 mm 342 mm ROHS COMPLIANT Compliant EAR99 8533.29.00.00
NSWTA400KB220R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active Unconfirmed 220 Ω 10 % 400 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND NON-INDUCTIVE 70 °C NO e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) LUG 40 mm 342 mm ROHS COMPLIANT Compliant EAR99 8533.29.00.00
SWTA400JB91K0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 91 kΩ 5 % 400 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND 70 °C NO e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) LUG 40 mm 342 mm ROHS COMPLIANT Compliant EAR99 8533.29.00.00