Parametric results for: SWTL3 under Wire Wound Resistors

Filter Your Search

1 - 10 of 350 results

All Filters
|
-
-
-
-
Manufacturer Part Number: swtl3
Select parts from the table below to compare.
Compare
Compare
NSWTL300KB1K20
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active Unconfirmed 1.2 kΩ 10 % 300 W CHASSIS MOUNT Screw Ends FIXED RESISTOR WIRE WOUND NON INDUCTIVE 25 °C NO e3 350 °C -55 °C Tubular 2 BULK Matte Tin (Sn) LUG 40 mm 260 mm ROHS COMPLIANT Compliant EAR99 8533.29.00.00
NSWTL300JB180R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active Unconfirmed 180 Ω 5 % 300 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND NON INDUCTIVE 25 °C NO e3 350 °C -55 °C Tubular 2 BULK Matte Tin (Sn) LUG 40 mm 260 mm ROHS COMPLIANT Compliant EAR99 8533.29.00.00
SWTL300KB39K0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 39 kΩ 10 % 300 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND 70 °C NO e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) LUG 40 mm 260 mm ROHS COMPLIANT Compliant EAR99 8533.29.00.00
SWTL300JB20R0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 20 Ω 5 % 300 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND 70 °C NO e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) LUG 40 mm 260 mm ROHS COMPLIANT Compliant EAR99 8533.29.00.00
SWTL300JB300R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 300 Ω 5 % 300 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND 70 °C NO e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) LUG 40 mm 260 mm Screw Ends, Compliant EAR99 8533.29.00.00
SWTL300JB16R0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 16 Ω 5 % 300 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND 70 °C NO e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) LUG 40 mm 260 mm Screw Ends, Compliant EAR99 8533.29.00.00
SWTL300JB56R0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 56 Ω 5 % 300 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND 70 °C NO e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) LUG 40 mm 260 mm ROHS COMPLIANT Compliant EAR99 8533.29.00.00
SWTL300JB12K0
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 12 kΩ 5 % 300 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND 70 °C NO e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) LUG 40 mm 260 mm ROHS COMPLIANT Compliant EAR99 8533.29.00.00
NSWTL300JB1K10
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active Unconfirmed 1.1 kΩ 5 % 300 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND NON INDUCTIVE 25 °C NO e3 350 °C -55 °C Tubular 2 BULK Matte Tin (Sn) LUG 40 mm 260 mm Screw Ends, Compliant EAR99 8533.29.00.00
SWTL300JB110R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Obsolete 110 Ω 5 % 300 W CHASSIS MOUNT Chassis Mount FIXED RESISTOR WIRE WOUND 70 °C NO e3 350 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) LUG 40 mm 260 mm ROHS COMPLIANT Compliant EAR99 8533.29.00.00