Filter Your Search
1 - 10 of 82,339 results
|
|
MC32834
SPC Multicomp
|
$0.0161 | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | STEM | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BROWN | POLYETHYLENE | BROWN | PHOSPHOR BRONZE | BRASS | NYLON | NYLON | 4 | NO | BRASS | SOLDER | 0.024 inch | 6.55 mm | 7.2 mm | 7.4 mm | 0.138 inch | EAR99 | 8536.50.90.40 | ||||||||||
|
|
FSM14JAH
TE Connectivity
|
$0.0290 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | RED | POLYAMIDE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.37 inch | 5.99 mm | 3.61 mm | 5.99 mm | EAR99 | 8536.50.90.40 | |||||||||||||||||
|
|
MC32875
SPC Multicomp
|
$0.0406 | Yes | Active | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
|
MC32881
SPC Multicomp
|
$0.0471 | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | STEM | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | POLYAMIDE | BLACK | PHOSPHOR BRONZE | SILVER | BRASS | NYLON | NYLON | 2 | NO | BRASS | SOLDER | 0.059 inch | 6.2 mm | 3.5 mm | 6.2 mm | 0.551 inch | EAR99 | 8536.50.90.40 | |||||||||
|
|
MCDTSA6-5R
SPC Multicomp
|
$0.0500 | Active | 50 mA | 12 V | 50000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 3.04 N | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | SILVER | SOLDER | 6.55 mm | 7.2 mm | 7.4 mm | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||
|
|
FSM16JAH
TE Connectivity
|
$0.0524 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | RED | POLYAMIDE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.527 inch | 5.99 mm | 3.61 mm | 5.99 mm | EAR99 | 8536.50.90.40 | |||||||||||||||||
|
|
DS1042-03-32KKR16010
Ningbo connfly electronic CO LTD
|
$0.0535 | Contact Manufacturer | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 100 MΩ | 1.57 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BLACK | BLACK | TR | HAND; WAVE | NO | SOLDER | 3.5 mm | 3.3 mm | 6 mm | EAR99 | 8536.50.90.40 | |||||||||||||||||||||
|
TS02-66-43-BK-160-LCR-D
Same Sky
|
$0.0560 | Yes | Transferred | 50 mA | 12 V | 80000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | STEM | 1X1 | 0.05A@12VDC | OFF-(ON) | 250VAC V | 100 MΩ | 1.57 N | -30 °C | 80 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYAMIDE66 | 350 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | PA66 | BAG; BOX | 4 | HAND; WAVE | NO | BRASS | SOLDER | 6 mm | 3.5 mm | 6 mm | 0.138 inch | EAR99 | 8536.50.90.40 | ||||||
|
|
DS1042-03-12KKR16010
Ningbo connfly electronic CO LTD
|
$0.0639 | Contact Manufacturer | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 100 MΩ | 1.57 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BLACK | BLACK | TR | HAND; WAVE | NO | SOLDER | 6 mm | 3.5 mm | 6 mm | EAR99 | 8536.50.90.40 | |||||||||||||||||||||
|
TS02-66-70-BK-160-LCR-D
Same Sky
|
$0.0661 | Yes | Transferred | 50 mA | 12 V | 80000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | STEM | 1X1 | 0.05A@12VDC | OFF-(ON) | 250VAC V | 100 MΩ | 1.57 N | -30 °C | 80 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYAMIDE66 | 350 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | PA66 | BAG; BOX | 4 | HAND; WAVE | NO | BRASS | SOLDER | 6 mm | 3.5 mm | 6 mm | 0.138 inch | EAR99 | 8536.50.90.40 |