Parametric results for: Signa under Other Signal Circuits

Filter Your Search

1 - 10 of 261,319 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RE46C107E16F
Microchip Technology Inc
$0.0015 Yes Yes Active 3 V NO ANALOG CIRCUIT CMOS 1 1 5 V 2 V COMMERCIAL R-PDIP-T16 Not Qualified e3 50 °C TS 16949 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL DIP-16 16 PDIP-16 EAR99 8542.39.00.01
BCM352T110T300A00
Vicor Power
$0.0231 Yes Yes Obsolete ANALOG CIRCUIT e4 NICKEL PALLADIUM GOLD EAR99 8542.39.00.01
RE46C104E14F
Microchip Technology Inc
$0.0236 Yes Yes Active 5 V NO ANALOG CIRCUIT CMOS 1 1 8 V 4 V COMMERCIAL R-PDIP-T14 Not Qualified e3 50 °C TS 16949 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL DIP-14 14 PDIP-14 EAR99 8542.39.00.01
BCR400WH6327XTSA1
Infineon Technologies AG
$0.0335 Yes Obsolete 3 V YES ANALOG CIRCUIT 1 R-PDSO-G4 e3 1 4 PLASTIC/EPOXY VSOP TSOP4,.08 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Tin (Sn) GULL WING 1.3 mm DUAL 2 mm 1 mm 1.25 mm SOT-343, 4 PIN EAR99 8541.21.00.75
MC33PT2000AFR2
NXP Semiconductors
$0.0420 Yes End Of Life 13.5 V YES ANALOG CIRCUIT 1 1 72 V 5 V AUTOMOTIVE S-PQFP-G80 e3 3 125 °C -40 °C 260 40 80 PLASTIC/EPOXY LFQFP TQFP80,.55SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 12 mm 1.6 mm 12 mm LQFP-80 EAR99 8542.39.00.01
package
RE46C117S8F
Microchip Technology Inc
$0.0461 Yes Yes Active 3 V YES ANALOG CIRCUIT CMOS 1 1 5 V 2 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 50 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.91 mm 0.15 INCH, ROHS COMPLIANT, SOIC-8 8 SOIC-8 EAR99 8542.39.00.01 SOIC
package
TMP302DDRLR
Texas Instruments
$0.1554 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm SOT-5X3-6 6 EAR99 8542.39.00.90 SOT
package
TMP302BDRLR
Texas Instruments
$0.1554 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm SOT-5X3-6 6 EAR99 8542.39.00.90 SOT
package
TMP302ADRLR
Texas Instruments
$0.1554 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm SOT-5X3-6 6 EAR99 8542.39.00.90 SOT
package
TMP302CDRLR
Texas Instruments
$0.1554 Yes Yes Active 3.3 V YES ANALOG CIRCUIT 1 1 15 µA 3.6 V 1.4 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm SOT-5X3-6 6 EAR99 8542.39.00.90 SOT