Parametric results for: T18-SP6-R under Proximity Sensors

Filter Your Search

1 - 9 of 9 results

All Filters
|
-
Manufacturer Part Number: t18sp6r
Select parts from the table below to compare.
Compare
Compare
T18SP6RW/30
TURCK Inc
Check for Price Active NO 3 ms 20 m PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM PNP IP67, IP69, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION 30 V 10 V 70 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 41.5 mm 30 mm PLASTIC, THERMOPLASTIC
T18SP6RW/30
Banner Engineering Corp
Check for Price Obsolete 3 ms 20 m PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM PNP IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 V 10 V 70 °C -40 °C CYLINDRICAL CABLE 41.5 mm 30 mm PBT
T18SP6R
TURCK Inc
Check for Price Active NO 3 ms 20 m PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM PNP IP 67, IP 69, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 V 10 V 70 °C -40 °C UNSPECIFIED MOUNT CIRCULAR CABLE 41.5 mm 30 mm PLASTIC, THERMOPLASTIC
T18SP6R
Banner Engineering Corp
Check for Price Obsolete 3 ms 20 m PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM PNP IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 V 10 V 70 °C -40 °C CYLINDRICAL CABLE 41.5 mm 30 mm PBT
T18SP6RQ
Banner Engineering Corp
Check for Price Obsolete 3 ms 20 m PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM PNP IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 V 10 V 70 °C -40 °C CYLINDRICAL CONNECTOR 53.7 mm 30 mm PBT
T18SP6RQ
TURCK Inc
Check for Price Active NO 3 ms 20 m 4-WIRE INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM PNP IP67, IP69, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 V 10 V 70 °C -40 °C UNSPECIFIED MOUNT CIRCULAR CONNECTOR 53.5 mm 30 mm PLASTIC, THERMOPLASTIC
T18SP6REQ
TURCK Inc
Check for Price Active NO 3 ms 20 m PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM PNP IP67, IP69K, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION 30 V 10 V 70 °C -40 °C UNSPECIFIED MOUNT CIRCULAR CONNECTOR 53.5 mm 30 mm PLASTIC, THERMOPLASTIC
T18SP6RE
TURCK Inc
Check for Price Active NO 3 ms 20 m PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM PNP IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 V 10 V 70 °C -40 °C UNSPECIFIED MOUNT CIRCULAR CABLE 41.5 mm 30 mm PLASTIC, THERMOPLASTIC
T18SP6RQP
TURCK Inc
Check for Price Active 3 ms 20 m PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM PNP IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 V 10 V 70 °C -40 °C RECTANGULAR CONNECTOR PLASTIC, THERMOPLASTIC