Filter Your Search
1 - 10 of 452 results
|
|
T37R77B
TT Electronics Resistors
|
Check for Price | No | Active | 7.77 Ω | 0.1 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 457 V | e0 | 275 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||
|
|
T37R54B999X99
TE Connectivity
|
Check for Price | Active | EAR99 | 8536.69.80.00 | TNC-TNC | JACK-JACK | 75 Ω | RF STRAIGHT ADAPTER | GOLD (63) OVER COPPER | GOLD (63) OVER COPPER | FEMALE-FEMALE | BERYLLIUM COPPER/BRASS | THREADED | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | GENERAL PURPOSE | YES | |||||||||||||||||||||||||||||||||||
|
|
T37R32FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 7.32 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||
|
|
MWW10DT37R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 37 Ω | 0.5 % | 11 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 20.1743 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 11 INCH | MATTE TIN | WIRE | 1.02 mm | 12.19 mm | 49.91 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||
|
|
T37R41BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 7.41 Ω | 0.1 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||
|
|
T37R96DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 7.96 Ω | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||
|
|
CR257-00.5T37R
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 37 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | CR | PRECISION | 40 °C | NO | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | Tin (Sn) - with Nickel (Ni) barrier | WIRE | , | Compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||
|
|
NT37R59CLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 7.59 Ω | 0.25 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 457 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 6.3 mm | 15.8 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||
|
|
PV3T-37R4-GB
RCD Components Inc
|
Check for Price | Obsolete | 37.4 Ω | 2 % | 3 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 100 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | WIRE | 1.016 mm | 3.81 mm | 5.08 mm | 24.9 mm | 12 mm | 8.9 mm | Compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||
|
|
T37R81J999HX99
TE Connectivity
|
Check for Price | Active | EAR99 | 8536.69.80.00 | TNC-TNC | JACK-JACK | 75 Ω | RF STRAIGHT ADAPTER | GOLD (63) OVER COPPER | GOLD (63) OVER COPPER | FEMALE-FEMALE | BERYLLIUM COPPER/BRASS | THREADED | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | GENERAL PURPOSE | YES |