Filter Your Search
1 - 10 of 171 results
|
T405Q-600H
STMicroelectronics
|
$0.1765 | Yes | Active | 1 mA | 10 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V/us | 10 V/us | 1.3 V | R-PSIP-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | IPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||
|
T405-600B-TR
STMicroelectronics
|
$0.2627 | Yes | Active | 5 µA | 10 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 20 V/us | 1.3 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | TO-252 | ||||
|
T405Q-600B-TR
STMicroelectronics
|
$0.2962 | Yes | Active | 1 mA | 10 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V/us | 10 V/us | 1.3 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | TO-252 | ||||
|
T405T-6FP
STMicroelectronics
|
$0.4168 | Yes | Active | 4 QUADRANT LOGIC LEVEL TRIAC | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||||
|
T405-600H
STMicroelectronics
|
$0.4247 | Yes | Active | 5 µA | 10 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 1.3 V | R-PSIP-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | IPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||
|
T405-700B-TR
STMicroelectronics
|
$0.4471 | Yes | Active | 5 µA | 10 mA | 5 mA | 700 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 1.3 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | TO-252 | |||||
|
T405-600B
STMicroelectronics
|
$0.5753 | Yes | Active | 10 µA | 10 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 5 V/us | 1.5 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | TO-252 | ||||
|
T405-800B-TR
STMicroelectronics
|
$0.6398 | Yes | Active | 5 µA | 10 mA | 5 mA | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 1.3 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | TO-252 | |||||
|
T405-600T
STMicroelectronics
|
$0.6883 | Yes | Active | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | TO-220AB | ||||||||
|
T4050-6PF
STMicroelectronics
|
$2.8024 | Yes | Active | SNUBBERLESS TRIAC | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics |