Filter Your Search
1 - 6 of 6 results
|
T493D106M035CT6120
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 35 V | 282.8 mA | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T493D106M035CT6120C-7280
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 35 V | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | TANTALUM (WET) | TANTALUM CAPACITOR | T493(35V,20ESR) | T493(35V,20 ESR) | e3 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | unknown | EAR99 | |||||||||||
|
T493D106M035CT61207610
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 35 V | 282.8 mA | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T493D106M035CT6120WAFL
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 35 V | 282.8 mA | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T493D106M035CT61207640
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 35 V | 282.8 mA | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T493D106M035CT61207280
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 35 V | 282.8 mA | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |